


ULCD-144G2-AR | |
|---|---|
DigiKey Part Number | 1613-1082-ND |
Manufacturer | |
Manufacturer Product Number | ULCD-144G2-AR |
Description | GRAPHIC DISPLAY TFT RGB 1.44" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color TTL 1.44" (36.57mm) 128 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 1.44" (36.57mm) | |
Viewing Area | 25.50mm W x 26.50mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 128 | |
Interface | TTL | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,95000 $ | 49,95 $ |
| 10 | 40,50000 $ | 405,00 $ |
| 50 | 38,25020 $ | 1.912,51 $ |
| 100 | 37,46250 $ | 3.746,25 $ |
| Unit Price without VAT: | 49,95000 $ |
|---|---|
| Unit Price with VAT: | 59,44050 $ |


