
SK-PIXXILCD-39P4 | |
|---|---|
DigiKey Part Number | 1613-SK-PIXXILCD-39P4-ND |
Manufacturer | |
Manufacturer Product Number | SK-PIXXILCD-39P4 |
Description | STARTER KIT FOR PIXXILCD-39P4 - |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIXXI-44 LCD 3.9" Display Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Display | |
Function | LCD 3.9" | |
Utilized IC / Part | PIXXI-44 | |
Contents | Board(s), Cable(s), Accessories | |
Suggested Programming Environment | Workshop4 | |
Interconnect System | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,89000 € | 107,89 € |
| Unit Price without VAT: | 107,89000 € |
|---|---|
| Unit Price with VAT: | 128,38910 € |

