


SK-IOD-09TH | |
|---|---|
DigiKey Part Number | 1613-1395-ND |
Manufacturer | |
Manufacturer Product Number | SK-IOD-09TH |
Description | EVAL BOARD FOR IOD-09 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IoD-09 - LCD Display Display Evaluation Board |
Category | Embedded Yes, Other |
Manufacturer 4D Systems Pty Ltd | Utilized IC / Part IoD-09 |
Packaging Box | Primary Attributes 0.9" 160x80 |
Part Status Active | Contents Board(s) |
Type Display | Base Product Number |
Function LCD Display |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,87000 € | 69,87 € |
| Unit Price without VAT: | 69,87000 € |
|---|---|
| Unit Price with VAT: | 83,14530 € |

