



SK-GEN4-50DCT-CLB-SB-PI | |
|---|---|
DigiKey Part Number | 1613-1342-ND |
Manufacturer | |
Manufacturer Product Number | SK-GEN4-50DCT-CLB-SB-PI |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
EDA/CAD Models | SK-GEN4-50DCT-CLB-SB-PI Models |
Category | Diagonal Screen Size 5" (127.00mm) |
Manufacturer 4D Systems Pty Ltd | Viewing Area 108.00mm W x 64.80mm H |
Series | Backlight LED - White |
Packaging Box | Dot Pixels 800 x 480 (WVGA) |
Part Status Active | Interface Parallel/Serial |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.14mm W x 0.14mm H |
Touchscreen Capacitive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,38000 € | 201,38 € |
| Unit Price without VAT: | 201,38000 € |
|---|---|
| Unit Price with VAT: | 239,64220 € |

