



SK-GEN4-43DCT-CLB | |
|---|---|
DigiKey Part Number | 1613-1144-ND |
Manufacturer | |
Manufacturer Product Number | SK-GEN4-43DCT-CLB |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
EDA/CAD Models | SK-GEN4-43DCT-CLB Models |
Category | Diagonal Screen Size 4.3" (109.22mm) |
Manufacturer 4D Systems Pty Ltd | Viewing Area 95.04mm W x 53.86mm H |
Series | Backlight LED - White |
Packaging Box | Dot Pixels 480 x 272 |
Part Status Active | Interface I2C, SPI, TTL |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.20mm W x 0.20mm H |
Touchscreen Capacitive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,14000 € | 146,14 € |
| 10 | 132,76500 € | 1.327,65 € |
| Unit Price without VAT: | 146,14000 € |
|---|---|
| Unit Price with VAT: | 173,90660 € |

