



SK-GEN4-43D-AR | |
|---|---|
DigiKey Part Number | 1613-1172-ND |
Manufacturer | |
Manufacturer Product Number | SK-GEN4-43D-AR |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Viewing Area 95.04mm W x 53.86mm H |
Manufacturer 4D Systems Pty Ltd | Backlight LED - White |
Series | Dot Pixels 480 x 272 |
Packaging Box | Interface I2C, SPI, TTL |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Dot Pitch 0.20mm W x 0.20mm H |
Display Mode Transmissive | Base Product Number |
Diagonal Screen Size 4.3" (109.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,64000 € | 120,64 € |
| Unit Price without VAT: | 120,64000 € |
|---|---|
| Unit Price with VAT: | 143,56160 € |

