Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 3.5" (88.90mm) 480 x 320 (HVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 3.5" (88.90mm) 480 x 320 (HVGA)
Case Study – Airinspace
Case Study - Caretaker Medical

SK-GEN4-35D-CLB-AR

DigiKey Part Number
1613-1310-ND
Manufacturer
Manufacturer Product Number
SK-GEN4-35D-CLB-AR
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 3.5" (88.90mm) 480 x 320 (HVGA)
Datasheet
 Datasheet
EDA/CAD Models
SK-GEN4-35D-CLB-AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
49.00mm W x 73.40mm H
Manufacturer
4D Systems Pty Ltd
Backlight
LED - White
Series
Dot Pixels
480 x 320 (HVGA)
Packaging
Box
Interface
Parallel/Serial
Part Status
Active
Graphics Color
Red, Green, Blue (RGB)
Display Type
TFT - Color
Dot Pitch
0.15mm W x 0.15mm H
Display Mode
Transmissive
Base Product Number
Diagonal Screen Size
3.5" (88.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1112,14000 €112,14 €
Manufacturers Standard Package
Unit Price without VAT:112,14000 €
Unit Price with VAT:133,44660 €