Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL 2.4" (60.96mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL 2.4" (60.96mm) 240 x 320
Case Study – Airinspace
Case Study - Caretaker Medical

SK-GEN4-24D

DigiKey Part Number
1613-1289-ND
Manufacturer
Manufacturer Product Number
SK-GEN4-24D
Description
GRAPHIC DISPLAY TFT RGB 2.4"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL 2.4" (60.96mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
36.70mm W x 49.00mm H
Manufacturer
4D Systems Pty Ltd
Backlight
LED - White
Series
Dot Pixels
240 x 320
Packaging
Box
Interface
I2C, SPI, TTL
Part Status
Active
Graphics Color
Red, Green, Blue (RGB)
Display Type
TFT - Color
Dot Pitch
0.15mm W x 0.15mm H
Display Mode
Transmissive
Base Product Number
Diagonal Screen Size
2.4" (60.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
175,39000 €75,39 €
Manufacturers Standard Package
Unit Price without VAT:75,39000 €
Unit Price with VAT:89,71410 €