
SK-90DCT-AR | |
|---|---|
DigiKey Part Number | 1613-SK-90DCT-AR-ND |
Manufacturer | |
Manufacturer Product Number | SK-90DCT-AR |
Description | STARTER KIT FOR ULCD-90DCT-AR WI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | uLCD-90DCT-AR LCD Touchscreen 9" Display Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function LCD Touchscreen 9" |
Manufacturer 4D Systems Pty Ltd | Utilized IC / Part uLCD-90DCT-AR |
Packaging Box | Contents Board(s), Cable(s), Accessories |
Part Status Active | Suggested Programming Environment Workshop4 |
Platform Arduino | Interconnect System Arduino R3 Shield |
Type Display | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,13000 € | 248,13 € |
| Unit Price without VAT: | 248,13000 € |
|---|---|
| Unit Price with VAT: | 295,27470 € |


