



SK-4DUINO-24 | |
|---|---|
DigiKey Part Number | 1613-1368-ND |
Manufacturer | |
Manufacturer Product Number | SK-4DUINO-24 |
Description | 4DUINO ATMEGA32U4/ESP8266/PICASO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ATmega32U4, ESP8266, PICASO 4Duino - AVR MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega32U4, ESP8266, PICASO | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Accessories | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino, Workshop4 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,96000 € | 94,96 € |
| Unit Price without VAT: | 94,96000 € |
|---|---|
| Unit Price with VAT: | 113,00240 € |






