Similar

SK-43D-PI | |
|---|---|
DigiKey Part Number | 1613-1058-ND |
Manufacturer | |
Manufacturer Product Number | SK-43D-PI |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color TTL 4.3" (109.22mm) 480 x 272 |
Category | Viewing Area 95.04mm W x 53.86mm H |
Manufacturer 4D Systems Pty Ltd | Backlight LED - White |
Packaging Box | Dot Pixels 480 x 272 |
Part Status Not For New Designs | Interface TTL |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.07mm W x 0.20mm H |
Diagonal Screen Size 4.3" (109.22mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK-GEN4-43D-PI | 4D Systems Pty Ltd | 0 | 1613-1202-ND | 120,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,39000 € | 133,39 € |
| Unit Price without VAT: | 133,39000 € |
|---|---|
| Unit Price with VAT: | 158,73410 € |


