Similar

SK-35DT | |
|---|---|
DigiKey Part Number | 1613-1050-ND |
Manufacturer | |
Manufacturer Product Number | SK-35DT |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color TTL 3.5" (88.90mm) 480 x 320 (HVGA) |
Datasheet | Datasheet |
Category | Viewing Area 48.96mm W x 73.44mm H |
Manufacturer 4D Systems Pty Ltd | Backlight LED - White |
Packaging Box | Dot Pixels 480 x 320 (HVGA) |
Part Status Not For New Designs | Interface TTL |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.15mm W x 0.15mm H |
Touchscreen Resistive | Base Product Number |
Diagonal Screen Size 3.5" (88.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK-GEN4-35DT | 4D Systems Pty Ltd | 1 | 1613-1141-ND | 103,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,00000 € | 140,00 € |
| Unit Price without VAT: | 140,00000 € |
|---|---|
| Unit Price with VAT: | 166,60000 € |


