
RP2350-90 | |
|---|---|
DigiKey Part Number | 1613-RP2350-90-ND |
Manufacturer | |
Manufacturer Product Number | RP2350-90 |
Description | 9.0", 800X480 PIXELS, SLIM INTEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL, UART 9" (228.60mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 9" (228.60mm) | |
Viewing Area | 198.00mm W x 111.70mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | I2C, SPI, TTL, UART | |
Controller Type | FT5446 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.25mm W x 0.23mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,14000 € | 118,14 € |
| Unit Price without VAT: | 118,14000 € |
|---|---|
| Unit Price with VAT: | 140,58660 € |

