


PIXXILCD-39P4 | |
|---|---|
DigiKey Part Number | 1613-PIXXILCD-39P4-ND |
Manufacturer | |
Manufacturer Product Number | PIXXILCD-39P4 |
Description | GRAPHIC DISPLAY TFT RGB 3.9" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color I2C, SPI, UART 3.9" (98.34mm) 480 x 128 |
Datasheet | Datasheet |
Category | Backlight LED - White |
Manufacturer 4D Systems Pty Ltd | Dot Pixels 480 x 128 |
Packaging Box | Interface I2C, SPI, UART |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Background Color Black |
Diagonal Screen Size 3.9" (98.34mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,45000 € | 59,45 € |
| Unit Price without VAT: | 59,45000 € |
|---|---|
| Unit Price with VAT: | 70,74550 € |


