
PIXXI-44 | |
|---|---|
DigiKey Part Number | 1613-PIXXI-44TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIXXI-44 |
Description | EMBEDDED GRAPHICS CONTROLLER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIXXI 4 Wire Resistive, Capacitive LCD Driver/Controller 3V ~ 3.6V I2C, SPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive, Capacitive | |
Voltage - Input | 3V ~ 3.6V | |
Voltage - Output | - | |
Size / Dimension | - | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 15,92119 € | 25.473,90 € |
| Unit Price without VAT: | 15,92119 € |
|---|---|
| Unit Price with VAT: | 18,94622 € |

