



GEN4-ULCD-43D-CLB-SB-PI | |
|---|---|
DigiKey Part Number | 1613-1243-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-ULCD-43D-CLB-SB-PI |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
EDA/CAD Models | GEN4-ULCD-43D-CLB-SB-PI Models |
Category | Viewing Area 95.04mm W x 53.86mm H |
Manufacturer 4D Systems Pty Ltd | Backlight LED - White |
Series | Dot Pixels 480 x 272 |
Packaging Box | Interface Parallel/Serial |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Dot Pitch 0.20mm W x 0.20mm H |
Display Mode Transmissive | Base Product Number |
Diagonal Screen Size 4.3" (109.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,44000 € | 110,44 € |
| 10 | 91,02400 € | 910,24 € |
| Unit Price without VAT: | 110,44000 € |
|---|---|
| Unit Price with VAT: | 131,42360 € |

