



GEN4-ULCD-43D-CLB-PI | |
|---|---|
DigiKey Part Number | 1613-1240-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-ULCD-43D-CLB-PI |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
EDA/CAD Models | GEN4-ULCD-43D-CLB-PI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 95.04mm W x 53.86mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | Parallel/Serial | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,62000 € | 94,62 € |
| 10 | 76,67900 € | 766,79 € |
| Unit Price without VAT: | 94,62000 € |
|---|---|
| Unit Price with VAT: | 112,59780 € |

