Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 3.5" (88.90mm) 480 x 320 (HVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 3.5" (88.90mm) 480 x 320 (HVGA)
Case Study – Airinspace
Case Study - Caretaker Medical

GEN4-ULCD-35D-PI

DigiKey Part Number
1613-1237-ND
Manufacturer
Manufacturer Product Number
GEN4-ULCD-35D-PI
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 3.5" (88.90mm) 480 x 320 (HVGA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
49.00mm W x 73.40mm H
Manufacturer
4D Systems Pty Ltd
Backlight
LED - White
Series
Dot Pixels
480 x 320 (HVGA)
Packaging
Box
Interface
Parallel/Serial
Part Status
Active
Graphics Color
Red, Green, Blue (RGB)
Display Type
TFT - Color
Dot Pitch
0.15mm W x 0.15mm H
Display Mode
Transmissive
Base Product Number
Diagonal Screen Size
3.5" (88.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
167,95000 €67,95 €
1057,36800 €573,68 €
Manufacturers Standard Package
Unit Price without VAT:67,95000 €
Unit Price with VAT:80,86050 €