



GEN4-ULCD-35D-CLB-PI | |
|---|---|
DigiKey Part Number | 1613-1233-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-ULCD-35D-CLB-PI |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 3.5" (88.90mm) 480 x 320 (HVGA) |
Datasheet | Datasheet |
EDA/CAD Models | GEN4-ULCD-35D-CLB-PI Models |
Category | Viewing Area 49.00mm W x 73.40mm H |
Manufacturer 4D Systems Pty Ltd | Backlight LED - White |
Series | Dot Pixels 480 x 320 (HVGA) |
Packaging Box | Interface Parallel/Serial |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Dot Pitch 0.15mm W x 0.15mm H |
Display Mode Transmissive | Base Product Number |
Diagonal Screen Size 3.5" (88.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,20000 € | 72,20 € |
| 10 | 60,42800 € | 604,28 € |
| Unit Price without VAT: | 72,20000 € |
|---|---|
| Unit Price with VAT: | 85,91800 € |

