



GEN4-ULCD-28D-CLB | |
|---|---|
DigiKey Part Number | 1613-1219-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-ULCD-28D-CLB |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
Category | Viewing Area 43.20mm W x 57.60mm H |
Manufacturer 4D Systems Pty Ltd | Backlight LED - White |
Series | Dot Pixels 240 x 320 |
Packaging Box | Interface I2C, SPI, TTL |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Dot Pitch 0.18mm W x 0.18mm H |
Display Mode Transmissive | Base Product Number |
Diagonal Screen Size 2.8" (71.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,70000 € | 46,70 € |
| 10 | 37,48100 € | 374,81 € |
| Unit Price without VAT: | 46,70000 € |
|---|---|
| Unit Price with VAT: | 55,57300 € |

