



GEN4-ULCD-24D-PI | |
|---|---|
DigiKey Part Number | 1613-1216-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-ULCD-24D-PI |
Description | GRAPHIC DISPLAY TFT RGB 2.4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
Category | Viewing Area 36.70mm W x 49.00mm H |
Manufacturer 4D Systems Pty Ltd | Backlight LED - White |
Series | Dot Pixels 240 x 320 |
Packaging Box | Interface I2C, SPI, TTL |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Dot Pitch 0.15mm W x 0.15mm H |
Display Mode Transmissive | Base Product Number |
Diagonal Screen Size 2.4" (60.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,45000 € | 42,45 € |
| 10 | 34,42100 € | 344,21 € |
| Unit Price without VAT: | 42,45000 € |
|---|---|
| Unit Price with VAT: | 50,51550 € |

