
GEN4-RP2350-35 | |
|---|---|
DigiKey Part Number | 1613-GEN4-RP2350-35-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-RP2350-35 |
Description | 3.5", 320X480 PIXELS, SLIM INTEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, SPI, TTL, UART 3.5" (88.90mm) 480 x 320 (HVGA) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 3.5" (88.90mm) |
Manufacturer 4D Systems Pty Ltd | Backlight LED |
Series | Dot Pixels 480 x 320 (HVGA) |
Packaging Bulk | Interface I2C, SPI, TTL, UART |
Part Status Active | Controller Type RP2350B |
Display Type TFT - Color, IPS (In-Plane Switching) | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.15mm W x 10.80mm H |
Touchscreen Non-Touch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,64000 € | 58,64 € |
| Unit Price without VAT: | 58,64000 € |
|---|---|
| Unit Price with VAT: | 69,78160 € |

