
GEN4-RP2350-28T | |
|---|---|
DigiKey Part Number | 1613-GEN4-RP2350-28T-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-RP2350-28T |
Description | 2.8", 240X320 PIXELS, SLIM INTEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, SPI, TTL, UART 2.8" (71.12mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 2.8" (71.12mm) |
Manufacturer 4D Systems Pty Ltd | Backlight LED |
Series | Dot Pixels 320 x 240 (QVGA) |
Packaging Bulk | Interface I2C, SPI, TTL, UART |
Part Status Active | Controller Type RP2350B |
Display Type TFT - Color, IPS (In-Plane Switching) | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.18mm W x 0.18mm H |
Touchscreen Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 € | 45,89 € |
| Unit Price without VAT: | 45,89000 € |
|---|---|
| Unit Price with VAT: | 54,60910 € |

