New Product
Image for GEN4-RP2350-28CT-CLB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEN4-RP2350-28CT-CLB

DigiKey Part Number
1613-GEN4-RP2350-28CT-CLB-ND
Manufacturer
Manufacturer Product Number
GEN4-RP2350-28CT-CLB
Description
2.8", 240X320 PIXELS, SLIM INTEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, SPI, TTL, UART 2.8" (71.12mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D Systems Pty Ltd
Series
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
2.8" (71.12mm)
Viewing Area
-
Backlight
LED
Dot Pixels
320 x 240 (QVGA)
Interface
I2C, SPI, TTL, UART
Controller Type
RP2350B
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.18mm W x 0.18mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,14000 €50,14 €
Manufacturers Standard Package
Unit Price without VAT:50,14000 €
Unit Price with VAT:59,66660 €