
GEN4-MOTG-AC4 | |
|---|---|
DigiKey Part Number | 1613-GEN4-MOTG-AC4-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-MOTG-AC4 |
Description | 2-SLOT MOTG INTERFACE BOARD FOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MOTG to gen4 Connectivity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Connectivity | |
Function | MOTG to gen4 | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | UMI | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,59000 € | 14,59 € |
| Unit Price without VAT: | 14,59000 € |
|---|---|
| Unit Price with VAT: | 17,36210 € |

