
GEN4-FT813-70CTP-CLB | |
|---|---|
DigiKey Part Number | 1613-GEN4-FT813-70CTP-CLB-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-FT813-70CTP-CLB |
Description | GRAPHIC DISPLAY - - 7" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module SPI 7" (177.80mm) 800 x 480 (WVGA) |
Category | Diagonal Screen Size 7" (177.80mm) |
Manufacturer 4D Systems Pty Ltd | Viewing Area 153.84mm W x 85.63mm H |
Series | Backlight LED |
Packaging Box | Dot Pixels 800 x 480 (WVGA) |
Part Status Active | Interface SPI |
Touchscreen Capacitive | Controller Type FT813 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,95000 € | 84,95 € |
| Unit Price without VAT: | 84,95000 € |
|---|---|
| Unit Price with VAT: | 101,09050 € |

