
GEN4-ESP32-70CT STARTER KIT | |
|---|---|
DigiKey Part Number | 1613-GEN4-ESP32-70CTSTARTERKIT-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-ESP32-70CT STARTER KIT |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, TN - Twisted Nematic I2C, SPI, UART 7" (177.80mm) 800 x 480 (WVGA) |
Category | Diagonal Screen Size 7" (177.80mm) |
Manufacturer 4D Systems Pty Ltd | Viewing Area 153.84mm W x 85.63mm H |
Series | Backlight LED |
Packaging Bulk | Dot Pixels 800 x 480 (WVGA) |
Part Status Active | Interface I2C, SPI, UART |
Display Type TFT - Color, TN - Twisted Nematic | Controller Type FT5446 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Dot Pitch 0.19mm W x 0.18mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,61000 € | 151,61 € |
| Unit Price without VAT: | 151,61000 € |
|---|---|
| Unit Price with VAT: | 180,41590 € |

