Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, TN - Twisted Nematic I2C, SPI, UART 7" (177.80mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEN4-ESP32-70CT-CLB STARTER KIT

DigiKey Part Number
1613-GEN4-ESP32-70CT-CLBSTARTERKIT-ND
Manufacturer
Manufacturer Product Number
GEN4-ESP32-70CT-CLB STARTER KIT
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, TN - Twisted Nematic I2C, SPI, UART 7" (177.80mm) 800 x 480 (WVGA)
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D Systems Pty Ltd
Series
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, TN - Twisted Nematic
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
153.84mm W x 85.63mm H
Backlight
LED
Dot Pixels
800 x 480 (WVGA)
Interface
I2C, SPI, UART
Controller Type
FT5446
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.19mm W x 0.18mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1141,08000 €141,08 €
Manufacturers Standard Package
Unit Price without VAT:141,08000 €
Unit Price with VAT:167,88520 €