
GEN4-ESP32-35CT-CLB | |
|---|---|
DigiKey Part Number | 1613-GEN4-ESP32-35CT-CLB-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-ESP32-35CT-CLB |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, SPI, UART 3.5" (88.90mm) 480 x 320 (HVGA) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 3.5" (88.90mm) |
Manufacturer 4D Systems Pty Ltd | Viewing Area 48.96mm W x 73.44mm H |
Series | Backlight LED |
Packaging Bulk | Dot Pixels 480 x 320 (HVGA) |
Part Status Active | Interface I2C, SPI, UART |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ESP32 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Dot Pitch 0.15mm W x 10.80mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,68000 € | 67,68 € |
| Unit Price without VAT: | 67,68000 € |
|---|---|
| Unit Price with VAT: | 80,53920 € |

