GEN4-ESP32-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEN4-ESP32-24

DigiKey Part Number
1613-GEN4-ESP32-24-ND
Manufacturer
Manufacturer Product Number
GEN4-ESP32-24
Description
GRAPHIC DISPLAY TFT RGB 2.4"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, SPI, UART 2.4" (60.96mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D Systems Pty Ltd
Series
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
2.4" (60.96mm)
Viewing Area
36.72mm W x 48.96mm H
Backlight
LED
Dot Pixels
320 x 240 (QVGA)
Interface
I2C, SPI, UART
Controller Type
ESP32
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.15mm W x 10.80mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,45000 €33,45 €
Manufacturers Standard Package
Unit Price without VAT:33,45000 €
Unit Price with VAT:39,80550 €