
GEN4-4DCAPE-50T | |
|---|---|
DigiKey Part Number | 1613-1388-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-4DCAPE-50T |
Description | LCD CAPE 5.0" RES TOUCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD Touchscreen 5" Display BeagleBone Black Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | GEN4-4DCAPE-50T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | BeagleBone Black | |
Type | Display | |
Function | LCD Touchscreen 5" | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | BeagleBone Cape | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,20000 € | 72,20 € |
| Unit Price without VAT: | 72,20000 € |
|---|---|
| Unit Price with VAT: | 85,91800 € |

