
ESP32-90T | |
|---|---|
DigiKey Part Number | 1613-ESP32-90T-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-90T |
Description | GRAPHIC DISPLAY TFT RGB 9" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, TN - Twisted Nematic I2C, SPI, UART 9" (228.60mm) 800 x 480 (WVGA) |
Category | Diagonal Screen Size 9" (228.60mm) |
Manufacturer 4D Systems Pty Ltd | Backlight LED |
Packaging Bulk | Dot Pixels 800 x 480 (WVGA) |
Part Status Active | Interface I2C, SPI, UART |
Display Type TFT - Color, TN - Twisted Nematic | Controller Type ESP32 |
Touchscreen Resistive | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,65000 € | 127,65 € |
| Unit Price without VAT: | 127,65000 € |
|---|---|
| Unit Price with VAT: | 151,90350 € |

