



4DPI-24-HAT | |
|---|---|
DigiKey Part Number | 4DPI-24-HAT-ND |
Manufacturer | |
Manufacturer Product Number | 4DPI-24-HAT |
Description | 2.4", 320X240 PIXEL HAT PRIMARY |
Customer Reference | |
Detailed Description | LED RGB Opto Raspberry Pi Platform Evaluation Expansion Board |
EDA/CAD Models | 4DPI-24-HAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Opto | |
Function | LED RGB | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - |

