
4DOLED-602817 | |
|---|---|
DigiKey Part Number | 1613-1023-ND |
Manufacturer | |
Manufacturer Product Number | 4DOLED-602817 |
Description | GRAPHIC DISPLAY OLED RGB 1.7" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix Parallel, 8-Bit, SPI 1.7" (42.93mm) 160 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.7" (42.93mm) | |
Viewing Area | 35.58mm W x 28.86mm H | |
Backlight | Without Backlight | |
Dot Pixels | 160 x 128 | |
Interface | Parallel, 8-Bit, SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | 0.05mm W x 0.19mm H | |
Dot Pitch | 0.07mm W x 0.21mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,68000 € | 38,68 € |
| Unit Price without VAT: | 38,68000 € |
|---|---|
| Unit Price with VAT: | 46,02920 € |

