Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix Parallel, 8-Bit, SPI 1.5" (38.10mm) 128 x 128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4DOLED-282815

DigiKey Part Number
1613-1022-ND
Manufacturer
Manufacturer Product Number
4DOLED-282815
Description
GRAPHIC DISPLAY OLED RGB 1.5"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix Parallel, 8-Bit, SPI 1.5" (38.10mm) 128 x 128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D Systems Pty Ltd
Series
-
Packaging
Box
Part Status
Active
Display Type
OLED - Passive Matrix
Display Mode
-
Touchscreen
-
Diagonal Screen Size
1.5" (38.10mm)
Viewing Area
28.86mm W x 28.86mm H
Backlight
Without Backlight
Dot Pixels
128 x 128
Interface
Parallel, 8-Bit, SPI
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
0.05mm W x 0.19mm H
Dot Pitch
0.07mm W x 0.21mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
130,08000 €30,08 €
1028,19500 €281,95 €
Manufacturers Standard Package
Unit Price without VAT:30,08000 €
Unit Price with VAT:35,79520 €