
4DISCOVERY-50W | |
|---|---|
DigiKey Part Number | 1613-4DISCOVERY-50W-ND |
Manufacturer | |
Manufacturer Product Number | 4DISCOVERY-50W |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color RS-485 5" (127.00mm) 480 x 854 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 125.60mm W x 66.20mm H | |
Backlight | LED | |
Dot Pixels | 480 x 854 | |
Interface | RS-485 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,99000 € | 184,99 € |
| Unit Price without VAT: | 184,99000 € |
|---|---|
| Unit Price with VAT: | 220,13810 € |

