Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Serial 3.5" (88.90mm) 480 x 320 (HVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4DISCOVERY-35WIFI

DigiKey Part Number
1613-1016-ND
Manufacturer
Manufacturer Product Number
4DISCOVERY-35WIFI
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Serial 3.5" (88.90mm) 480 x 320 (HVGA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
3.5" (88.90mm)
Manufacturer
4D Systems Pty Ltd
Viewing Area
48.90mm W x 73.40mm H
Packaging
Box
Backlight
LED - White
Part Status
Active
Dot Pixels
480 x 320 (HVGA)
Display Type
TFT - Color
Interface
Serial
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Resistive
Dot Pitch
0.15mm W x 0.15mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1203,13000 €203,13 €
Manufacturers Standard Package
Unit Price without VAT:203,13000 €
Unit Price with VAT:241,72470 €