Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Serial 3.5" (88.90mm) 480 x 320 (HVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4DISCOVERY-35

DigiKey Part Number
1613-1015-ND
Manufacturer
Manufacturer Product Number
4DISCOVERY-35
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Serial 3.5" (88.90mm) 480 x 320 (HVGA)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
3.5" (88.90mm)
Manufacturer
4D Systems Pty Ltd
Viewing Area
48.90mm W x 73.40mm H
Packaging
Box
Backlight
LED - White
Part Status
Active
Dot Pixels
480 x 320 (HVGA)
Display Type
TFT - Color
Interface
Serial
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Resistive
Dot Pitch
0.15mm W x 0.15mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1146,55000 €146,55 €
Manufacturers Standard Package
Unit Price without VAT:146,55000 €
Unit Price with VAT:174,39450 €