4DCAPE-43T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


4D Systems Pty Ltd
In Stock: 1
Unit Price: 56,10000 €
Datasheet
4DCAPE-43T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4DCAPE-43T
SEEED BeagleBone Green Wireless | Digi-Key Daily

4DCAPE-43T

DigiKey Part Number
1613-1012-ND
Manufacturer
Manufacturer Product Number
4DCAPE-43T
Description
LCD 4.3" 480X272 CAPE BEAGLEBONE
Customer Reference
Detailed Description
LCD Touchscreen 4.3" Display BeagleBone Black Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D Systems Pty Ltd
Series
-
Packaging
Box
Part Status
Obsolete
Platform
BeagleBone Black
Type
Display
Function
LCD Touchscreen 4.3"
Utilized IC / Part
-
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
BeagleBone Cape
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes