Direct



4DCAPE-43 | |
|---|---|
DigiKey Part Number | 4DCAPE-43-ND |
Manufacturer | |
Manufacturer Product Number | 4DCAPE-43 |
Description | 4.3" 480X272 PIXEL LCD CAPE FOR |
Customer Reference | |
Detailed Description | LCD 4.3" Display BeagleBone Black Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | BeagleBone Black | |
Type | Display | |
Function | LCD 4.3" | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | BeagleBone Cape | |
Note | - |


