
4DLCD-90-800-480-CT-CLB-475-R | |
|---|---|
DigiKey Part Number | 2114-4DLCD-90-800-480-CT-CLB-475-R-ND |
Manufacturer | |
Manufacturer Product Number | 4DLCD-90-800-480-CT-CLB-475-R |
Description | 9.0 IPS TFT-LCD, CAPACITIVE TOU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 16-Bit (RGB), 24-Bit (RGB) 9" (228.60mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Viewing Area 201.20mm W x 114.66mm H |
Manufacturer 4D LCD Pty Ltd | Backlight LED - White |
Series | Dot Pixels 800 x 480 (WVGA) |
Packaging Box | Interface Parallel, 16-Bit (RGB), 24-Bit (RGB) |
Part Status Active | Controller Type EK73002, EK9716 |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color White |
Touchscreen Capacitive | Dot Pitch 0.08mm W x 0.23mm H |
Diagonal Screen Size 9" (228.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 171,39340 € | 8.569,67 € |
| Unit Price without VAT: | 171,39340 € |
|---|---|
| Unit Price with VAT: | 203,95815 € |

