
4DLCD-70-800-480-RT-NM-403-R | |
|---|---|
DigiKey Part Number | 2114-4DLCD-70-800-480-RT-NM-403-R-ND |
Manufacturer | |
Manufacturer Product Number | 4DLCD-70-800-480-RT-NM-403-R |
Description | 7.0 IPS TFT-LCD, RESISTIVE TOU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D LCD Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 155.08mm W x 88.39mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | Parallel, 24-Bit (RGB) | |
Controller Type | EK73002, EK9716 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.19mm W x 0.18mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,67000 € | 88,67 € |
| 10 | 75,43400 € | 754,34 € |
| 100 | 67,84020 € | 6.784,02 € |
| Unit Price without VAT: | 88,67000 € |
|---|---|
| Unit Price with VAT: | 105,51730 € |

