Direct



4DLCD-50800480-CTP-CLB | |
|---|---|
DigiKey Part Number | 2114-4DLCD-50800480-CTP-CLB-ND |
Manufacturer | |
Manufacturer Product Number | 4DLCD-50800480-CTP-CLB |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 |
Category | Viewing Area 108.00mm W x 64.80mm H |
Manufacturer 4D LCD Pty Ltd | Backlight LED |
Packaging Box | Dot Pixels 800 x 480 |
Part Status Obsolete | Interface Parallel, 24-Bit (RGB) |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.14mm W x 0.14mm H |
Touchscreen Capacitive | Base Product Number |
Diagonal Screen Size 5" (127.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4DLCD-50-800-480-CT-CLB-400-R | 4D LCD Pty Ltd | 29 | 2114-4DLCD-50-800-480-CT-CLB-400-R-ND | 71,75000 € | Direct |


