
4DLCD-50-800-480-RT-NM-382-R | |
|---|---|
DigiKey Part Number | 2114-4DLCD-50-800-480-RT-NM-382-R-ND |
Manufacturer | |
Manufacturer Product Number | 4DLCD-50-800-480-RT-NM-382-R |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D LCD Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 108.00mm W x 64.80mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | Parallel, 24-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,12000 € | 58,12 € |
| 50 | 44,36600 € | 2.218,30 € |
| 100 | 43,01610 € | 4.301,61 € |
| Unit Price without VAT: | 58,12000 € |
|---|---|
| Unit Price with VAT: | 69,16280 € |

