
4DLCD-43-800-480-NT-CLB-450-R | |
|---|---|
DigiKey Part Number | 2114-4DLCD-43-800-480-NT-CLB-450-R-ND |
Manufacturer | |
Manufacturer Product Number | 4DLCD-43-800-480-NT-CLB-450-R |
Description | 4.3 IPS TFT-LCD, NON TOUCH, SUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, RGB 4.3" (109.22mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D LCD Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 98.90mm W x 57.70mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | I2C, RGB | |
Controller Type | ST7262 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.12mm W x 0.11mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,57000 € | 52,57 € |
| 10 | 43,78300 € | 437,83 € |
| 100 | 38,73030 € | 3.873,03 € |
| Unit Price without VAT: | 52,57000 € |
|---|---|
| Unit Price with VAT: | 62,55830 € |

