
4DLCD-43-800-480-CT-CLB-450-R | |
|---|---|
DigiKey Part Number | 2114-4DLCD-43-800-480-CT-CLB-450-R-ND |
Manufacturer | |
Manufacturer Product Number | 4DLCD-43-800-480-CT-CLB-450-R |
Description | 4.3 IPS TFT-LCD, CAPACITIVE TOU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, RGB 4.3" (109.22mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 4.3" (109.22mm) |
Manufacturer 4D LCD Pty Ltd | Backlight LED - White |
Series | Dot Pixels 800 x 480 (WVGA) |
Packaging Box | Interface I2C, RGB |
Part Status Active | Controller Type ST7262 |
Display Type TFT - Color, IPS (In-Plane Switching) | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color Black |
Touchscreen Capacitive | Dot Pitch 0.12mm W x 0.11mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,13000 € | 82,13 € |
| 10 | 69,59800 € | 695,98 € |
| 100 | 62,39830 € | 6.239,83 € |
| Unit Price without VAT: | 82,13000 € |
|---|---|
| Unit Price with VAT: | 97,73470 € |

