
4DLCD-43-480-272-CT-CLB-475-R | |
|---|---|
DigiKey Part Number | 2114-4DLCD-43-480-272-CT-CLB-475-R-ND |
Manufacturer | |
Manufacturer Product Number | 4DLCD-43-480-272-CT-CLB-475-R |
Description | 4.3 IPS TFT-LCD, CAPACITIVE TOU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 16-Bit (RGB), 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D LCD Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 96.06mm W x 54.80mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | Parallel, 16-Bit (RGB), 24-Bit (RGB) | |
Controller Type | SC7283 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,93000 € | 75,93 € |
| 10 | 64,20700 € | 642,07 € |
| 100 | 57,47280 € | 5.747,28 € |
| Unit Price without VAT: | 75,93000 € |
|---|---|
| Unit Price with VAT: | 90,35670 € |

