
4DLCD-35480320-CTP | |
|---|---|
DigiKey Part Number | 2114-4DLCD-35480320-CTP-ND |
Manufacturer | |
Manufacturer Product Number | 4DLCD-35480320-CTP |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU, SPI 3.5" (88.90mm) 320 x 480 |
Datasheet | Datasheet |
Category | Viewing Area 48.96mm W x 73.44mm H |
Manufacturer 4D LCD Pty Ltd | Backlight LED |
Packaging Box | Dot Pixels 320 x 480 |
Part Status Obsolete | Interface MCU, SPI |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.20mm W x 0.20mm H |
Touchscreen Capacitive | Base Product Number |
Diagonal Screen Size 3.5" (88.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4DLCD-35-320-480-CT-NM-315-M16/S | 4D LCD Pty Ltd | 14 | 2114-4DLCD-35-320-480-CT-NM-315-M16/S-ND | 44,19000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,49000 € | 42,49 € |
| Unit Price without VAT: | 42,49000 € |
|---|---|
| Unit Price with VAT: | 50,56310 € |

