Direct



4DLCD-28320240-RTP | |
|---|---|
DigiKey Part Number | 2114-4DLCD-28320240-RTP-ND |
Manufacturer | |
Manufacturer Product Number | 4DLCD-28320240-RTP |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU, SPI 2.8" (71.12mm) 240 x 320 |
Category | Viewing Area 43.20mm W x 57.60mm H |
Manufacturer 4D LCD Pty Ltd | Backlight LED |
Packaging Box | Dot Pixels 240 x 320 |
Part Status Obsolete | Interface MCU, SPI |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.18mm W x 0.18mm H |
Touchscreen Resistive | Base Product Number |
Diagonal Screen Size 2.8" (71.12mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4DLCD-28-240-320-RT-NM-170-M16/S | 4D LCD Pty Ltd | 0 | 2114-4DLCD-28-240-320-RT-NM-170-M16/S-ND | 37,38000 € | Direct |


