
4DLCD-104-1024-100-NT-NM-950-R | |
|---|---|
DigiKey Part Number | 2114-4DLCD-104-1024-100-NT-NM-950-R-ND |
Manufacturer | |
Manufacturer Product Number | 4DLCD-104-1024-100-NT-NM-950-R |
Description | 10.4 IPS TFT-LCD, NON TOUCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) RGB, TTL 10.4" (264.16mm) 1024 x 100 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D LCD Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 10.4" (264.16mm) | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 1024 x 100 | |
Interface | RGB, TTL | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.26mm W x 0.26mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 229,58120 € | 11.479,06 € |
| Unit Price without VAT: | 229,58120 € |
|---|---|
| Unit Price with VAT: | 273,20163 € |

